LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BT134-600 product image
  • BT134-600 thumbnail 1
  • BT134-600 thumbnail 2
  • BT134-600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT134-600RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT134-600
LCSC Part #
C50313824
Packaging
SOT-89
Customer #
Key Attributes
30mA 10mA 600V 1 TRIAC SOT-89 TRIACs RoHS
Datasheetpdf iconHXY MOSFET BT134-600
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0929$ 0.46
50+$ 0.074$ 3.70
150+$ 0.0645$ 9.68
1,000+$ 0.0575$ 57.50
2,000+$ 0.0518$ 103.60
5,000+$ 0.049$ 245.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingSOT-89
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))2A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)20A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance.

Applications

AI Translation
  • Motor control
  • Industrial and residential lighting
  • Heating control
  • Static switching