LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH VS-60EPU04-N3-SPT product image
  • VS-60EPU04-N3-SPT thumbnail 1
  • VS-60EPU04-N3-SPT thumbnail 2
  • VS-60EPU04-N3-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH VS-60EPU04-N3-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
VS-60EPU04-N3-SPT
LCSC Part #
C50313819
Packaging
TO-247-2
Customer #
Key Attributes
35ns 400V 1 Independent 1.35V@60A 60A TO-247-2 Single Diodes RoHS
Datasheetpdf iconSPTECH VS-60EPU04-N3-SPT
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3015$ 1.2365$ 1.24
10+$ 1.0835$ 1.0294$ 10.29
30+$ 0.9642$ 0.9160$ 27.48
90+$ 0.829$ 0.7876$ 70.88
510+$ 0.7701$ 0.7316$ 373.12
1,200+$ 0.7431$ 0.7060$ 847.20
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-247-2
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.35V@60A
Reverse Leakage Current (Ir)30uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified60A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized for lower losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175°C operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switching mode power supplies
  • Freewheeling diodes, snubber diodes
  • Uninterruptible power supplies