Lelon VZH470M1HTR-0607
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | VZH470M1HTR-0607 |
| LCSC Part # | C50313598 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Description | 50V ±20% 47uF 680mΩ@100kHz SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
560
560
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0658 | $ 0.66 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.0447 | $ 13.41 |
900+ | $ 0.0394 | $ 35.46 |
5,400+ | $ 0.0352 | $ 190.08 |
9,900+ | $ 0.033 | $ 326.70 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$