ST VNS1NV04DPTR-E
| Manufacturer | |
| Mfr. Part # | VNS1NV04DPTR-E |
| LCSC Part # | C503069 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | fully autoprotected Power MOSFET |
| Description | 5V 2 1.7A SO-8 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
16,001 
16,001
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9638 | $ 0.96 |
10+ | $ 0.7828 | $ 7.83 |
30+ | $ 0.6923 | $ 20.77 |
100+ | $ 0.6034 | $ 60.34 |
500+ | $ 0.5494 | $ 274.70 |
1,000+ | $ 0.5208 | $ 520.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$