LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCEP4090GU product image
  • NCEP4090GU thumbnail 1
  • NCEP4090GU thumbnail 2
  • NCEP4090GU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCE NCEP4090GURoHS

Manufacturer
NCEAsian Brands
MPN
NCEP4090GU
LCSC Part #
C502976
Packaging
DFN5x6-8L
Customer #
Key Attributes
MOSFET N-CH 40V 90A DFN5x6-8L
Datasheetpdf iconNCE NCEP4090GU
In-Stock: 4,259
4,259 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5114$ 0.51
10+$ 0.3937$ 3.94
30+$ 0.342$ 10.26
100+$ 0.2791$ 27.91
500+$ 0.2517$ 125.85
1,000+$ 0.234$ 234.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingDFN5x6-8L
Drain to Source Voltage40V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)38pF
RDS(on)2.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.3nF
Gate Charge(Qg)40nC@20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The NCEP4090GU utilizes Super Trench Technology, uniquely optimized to deliver the highest efficiency high-frequency switching performance. The combination of ultra-low RDS(ON) and Qg minimizes both conduction and switching power losses. This device is ideal for high-frequency switching and synchronous rectification.

Features

AI Translation
  • VDS = 40V, ID = 90A
  • RDS(ON) = 2.2 mΩ (typical) @ VGS = 10 V
  • RDS(ON) = 3.3 mΩ (typical) @ VGS = 4.5 V
  • Excellent gate charge × RDS(ON) product (Figure of Merit, FOM)
  • Ultra-low on-resistance RDS(ON)
  • Operating temperature 150 °C
  • Lead-free lead finish
  • 100% tested for single-pulse avalanche energy (UIS)!
  • 100% tested for ΔVds!

Applications

AI Translation
  • DC-DC converter
  • Ideal for high-frequency switching and synchronous rectification