NCE NCE10TD60BK
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE10TD60BK |
| LCSC Part # | C502955 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | IGBT 600V 20A TO-252-2 |
| Description | 83W 20A 600V FS (Field Stop) TO-252-2 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,225 
4,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4911 | $ 0.49 |
10+ | $ 0.3773 | $ 3.77 |
30+ | $ 0.329 | $ 9.87 |
100+ | $ 0.2682 | $ 26.82 |
500+ | $ 0.2417 | $ 120.85 |
1,000+ | $ 0.2246 | $ 224.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$