NCE NCE30TD60BD
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE30TD60BD |
| LCSC Part # | C502954 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | 600V,30A,Trench FS II Fast IGBT |
| Description | 190W 600V FS (Field Stop) TO-263 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
685 
685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1916 | $ 1.19 |
10+ | $ 0.969 | $ 9.69 |
30+ | $ 0.8469 | $ 25.41 |
100+ | $ 0.7079 | $ 70.79 |
500+ | $ 0.646 | $ 323.00 |
800+ | $ 0.6182 | $ 494.56 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$