NCE NCE30TD60B
| Manufacturer | NCEAsian Brands |
| MPN | NCE30TD60B |
| LCSC Part # | C502941 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 600V,30A,Trench FSII Fast IGBT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Packaging | TO-220 | |
| Td(off) | 166ns | |
| Pd - Power Dissipation | 190W | |
| Td(on) | 19ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 67pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V@1mA | |
| Vce Saturation(VCE(sat)) | 1.9V@30A,15V | |
| Reverse Recovery Time(trr) | 178ns | |
| Switching Energy(Eoff) | 320uJ | |
| Turn-On Energy (Eon) | 360uJ | |
| Input Capacitance(Cies) | 3.552nF | |
| Gate Charge(Qg) | 132nC@15V | |
| Output Capacitance(Coes) | 106pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Using NCE's proprietary trench design and advanced FS (Field Stop) second generation technology, the 600V Trench FSII IGBT offers superior conduction and switching performances, and easy parallel operation.
Features
AI Translation
- Trench FSII Technology offering
- Very low VCE(sat)
- High speed switching
- Positive temperature coefficient in VCE(sat)
- Very tight parameter distribution
- High ruggedness, temperature stable behavior
Applications
AI Translation
- Air Condition
- Inverters
- Motor drives
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2954 | $ 1.30 |
| 10+ | $ 1.0534 | $ 10.53 |
| 50+ | $ 0.9212 | $ 46.06 |
| 100+ | $ 0.7711 | $ 77.11 |
| 500+ | $ 0.7034 | $ 351.70 |
| 1,000+ | $ 0.6727 | $ 672.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
