NCE NCE20TD60B
| Manufacturer |
NCE
Asian Brands |
| MPN | NCE20TD60B |
| LCSC Part # | C502933 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 600V,20A,Trench FSII Fast IGBT |
| Description | 135W 40A 600V FS (Field Stop) TO-220 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Packaging | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2
2
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0473 | $ 1.05 |
10+ | $ 0.8273 | $ 8.27 |
50+ | $ 0.7173 | $ 35.87 |
100+ | $ 0.6073 | $ 60.73 |
500+ | $ 0.5436 | $ 271.80 |
1,000+ | $ 0.5085 | $ 508.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$