NCE NCE07TD60BK
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE07TD60BK |
| LCSC Part # | C502927 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | 600V,7A,Trench FSII Fast IGBT |
| Description | 73W 600V FS (Field Stop) TO-252 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,183
2,183
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5062 | $ 0.51 |
10+ | $ 0.3889 | $ 3.89 |
30+ | $ 0.3391 | $ 10.17 |
100+ | $ 0.2764 | $ 27.64 |
500+ | $ 0.2491 | $ 124.55 |
1,000+ | $ 0.2314 | $ 231.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$