CHIN-BAN P5D04C-403328-B1P
| Manufacturer |
CHIN-BAN
Asian Brands |
| MPN | P5D04C-403328-B1P |
| LCSC Part # | C50285666 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Description | Pin Header 1 2mm 4mm -40℃~+105℃ 4P 2.8mm 2mm 2A 125V 1x4P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,Right Angle,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
850
850
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0177 $ 0.0160 | $ 0.80 |
500+ | $ 0.0136 $ 0.0123 | $ 6.15 |
2,000+ | $ 0.0113 $ 0.0102 | $ 20.40 |
5,000+ | $ 0.01 $ 0.0090 | $ 45.00 |
25,000+ | $ 0.0088 $ 0.0080 | $ 200.00 |
50,000+ | $ 0.0081 $ 0.0073 | $ 365.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$