QianHai Joying 1P.PKG.M02GL.LA(JY)
| Manufacturer | QianHai JoyingAsian Brands |
| MPN | 1P.PKG.M02GL.LA(JY) |
| LCSC Part # | C50285064 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10A IP50 -50℃~+150℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Straight Header | |
| Number of Pins | 2P | |
| Current Rating | 10A | |
| Coding Scheme | D Code | |
| Level of Protection | IP50 | |
| Socket Specification | M14 | |
| Operating Temperature | -50℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9156 | $ 1.92 |
| 10+ | $ 1.6135 | $ 16.14 |
| 30+ | $ 1.4246 | $ 42.74 |
| 100+ | $ 1.2308 | $ 123.08 |
| 500+ | $ 1.1435 | $ 571.75 |
| 1,000+ | $ 1.1048 | $ 1104.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Straight Header | |
| Number of Pins | 2P | |
| Current Rating | 10A | |
| Coding Scheme | D Code | |
| Level of Protection | IP50 | |
| Socket Specification | M14 | |
| Operating Temperature | -50℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



