LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5650090-9 product image
Images for reference only

TE Connectivity 5650090-9RoHS

Manufacturer
MPN
5650090-9
LCSC Part #
C5027713
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 160P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconTE Connectivity 5650090-9
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerTE Connectivity
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+85℃
Number of Pins160P
Contact PlatingGold
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1034$ 16.10
10+$ 15.3572$ 153.57
30+$ 14.0667$ 422.00
100+$ 12.9399$ 1293.99
Standard Packaging35/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.