LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MBR0520LT1G-MS product image
  • MBR0520LT1G-MS thumbnail 1
  • MBR0520LT1G-MS thumbnail 2
  • MBR0520LT1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MBR0520LT1G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MBR0520LT1G-MS
LCSC Part #
C50275680
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-123
Datasheetpdf iconMSKSEMI MBR0520LT1G-MS
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.031$ 0.62
200+$ 0.0243$ 4.86
600+$ 0.0206$ 12.36
3,000+$ 0.0184$ 55.20
9,000+$ 0.0164$ 147.60
21,000+$ 0.0154$ 323.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@10V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece