LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 1.5KE440CA-MS product image
  • 1.5KE440CA-MS thumbnail 1
  • 1.5KE440CA-MS thumbnail 2
  • 1.5KE440CA-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1.5KE440CA-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1.5KE440CA-MS
LCSC Part #
C50275671
Packaging
DO-201
Customer #
Key Attributes
602V 2.5A 1.5kW@10/1000us 462V Bidirectional 376V DO-201 TVS Diodes RoHS
Datasheetpdf iconMSKSEMI 1.5KE440CA-MS
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1278$ 0.64
50+$ 0.1018$ 5.09
150+$ 0.0888$ 13.32
1,000+$ 0.0791$ 79.10
2,000+$ 0.0713$ 142.60
5,000+$ 0.0674$ 337.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingDO-201
Clamping Voltage602V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown462V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)376V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 12V
  • Plastic package meets UL 94V-0 flammability rating
  • MSL Level 1 per J-STD-020
  • Safety certification: UL
  • Compliant with IEC61000-4-2, ESD immunity 30KV air discharge, 30KV contact discharge

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)