MSKSEMI B330A-13-F-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | B330A-13-F-MS |
| LCSC Part # | C50275669 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for automated assembly
- Low power consumption, high efficiency
- Plastic housing material with UL 94V-0 flame retardancy rating
In-Stock: 4,760
4,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547 | $ 0.55 |
| 100+ | $ 0.0436 | $ 4.36 |
| 300+ | $ 0.038 | $ 11.40 |
| 1,000+ | $ 0.0339 | $ 33.90 |
| 5,000+ | $ 0.0305 | $ 152.50 |
| 10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for automated assembly
- Low power consumption, high efficiency
- Plastic housing material with UL 94V-0 flame retardancy rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



