HXY MOSFET BT137-800D
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BT137-800D |
| LCSC Part # | C50275361 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 30mA 800V 1 TRIAC TO-252-2L TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 5mA;10mA;20mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A;50A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability along with high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating, and static switching.
In-Stock: 415
415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1389$ 0.1292 | $ 0.65 |
| 50+ | $ 0.1107$ 0.1030 | $ 5.15 |
| 150+ | $ 0.0965$ 0.0898 | $ 13.47 |
| 500+ | $ 0.086$ 0.0800 | $ 40.00 |
| 2,500+ | $ 0.0775$ 0.0721 | $ 180.25 |
| 5,000+ | $ 0.0732$ 0.0681 | $ 340.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 5mA;10mA;20mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A;50A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability along with high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating, and static switching.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



