LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HXY MOSFET BTB04-800 product image
  • BTB04-800 thumbnail 1
  • BTB04-800 thumbnail 2
  • BTB04-800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BTB04-800RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BTB04-800
LCSC Part #
C50275359
Packaging
TO-252-2L
Customer #
Key Attributes
30mA 800V TO-252-2L TRIACs RoHS
Datasheetpdf iconHXY MOSFET BTB04-800
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1669$ 0.1553$ 0.78
50+$ 0.1317$ 0.1225$ 6.13
150+$ 0.1165$ 0.1084$ 16.26
500+$ 0.0977$ 0.0909$ 45.45
2,500+$ 0.0893$ 0.0831$ 207.75
5,000+$ 0.0842$ 0.0784$ 392.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)5mA;6mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)40A;35A
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Bidirectional thyristor using glass passivation process, housed in a plastic package, suitable for applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.