HXY MOSFET BT134-800
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BT134-800 |
| LCSC Part # | C50275352 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 30mA 10mA 800V 1 TRIAC SOT-89 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and home lighting, heating, and static switching.
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0582 | $ 5.82 |
| 300+ | $ 0.0508 | $ 15.24 |
| 1,000+ | $ 0.0452 | $ 45.20 |
| 5,000+ | $ 0.0407 | $ 203.50 |
| 10,000+ | $ 0.0385 | $ 385.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass-passivated TRIAC in plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and home lighting, heating, and static switching.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



