HXY MOSFET BT169
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BT169 |
| LCSC Part # | C50275350 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3mA 60uA 600V 1 TRIAC SOT-89 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 3mA | |
| Current - Gate Trigger(Igt) | 60uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Plastic-packaged glass-passivated TRIAC for applications requiring high bidirectional transient and blocking voltage capability with superior thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.
Applications
AI Translation
Motor control, industrial and residential lighting, heating, static switches
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1052 | $ 0.53 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.0796 | $ 11.94 |
| 1,000+ | $ 0.0732 | $ 73.20 |
| 2,000+ | $ 0.0681 | $ 136.20 |
| 5,000+ | $ 0.0655 | $ 327.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 3mA | |
| Current - Gate Trigger(Igt) | 60uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Current - On State(It(RMS)) | 800mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Plastic-packaged glass-passivated TRIAC for applications requiring high bidirectional transient and blocking voltage capability with superior thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.
Applications
AI Translation
Motor control, industrial and residential lighting, heating, static switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



