LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anaren BD1722J50200AHF product image
Images for reference only

Anaren BD1722J50200AHFRoHS

Manufacturer
MPN
BD1722J50200AHF
LCSC Part #
C502738
Packaging
0805
Customer #
Key Attributes
15dB 4° 1.7GHz~2.2GHz 50Ω:200Ω 0.7dB 0805 Balun RoHS
Datasheetpdf iconAnaren BD1722J50200AHF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerAnaren
Packaging0805
Amplitude Balance (Max)0.9dB
Return Loss(Min)15dB
Phase Difference
Frequency Range1.7GHz~2.2GHz
Operating Temperature-55℃~+85℃
Impedance - Unbalanced/Balanced50Ω:200Ω
Insertion Loss0.7dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Applications

AI Translation
  • DCS: Digital Cellular System
  • PCS: Personal Communication Services
  • UMTS: Universal Mobile Telecommunications System
  • CDMA: Code Division Multiple Access
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8863$ 0.89
200+$ 0.3441$ 68.82
500+$ 0.3314$ 165.70
1,000+$ 0.3251$ 325.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$