LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anaren BD1222J50200AHF product image
Images for reference only

Anaren BD1222J50200AHFRoHS

Manufacturer
MPN
BD1222J50200AHF
LCSC Part #
C502734
Packaging
0805
Customer #
Key Attributes
14dB 2° 1.2GHz~2.2GHz 0.6dB 50Ω:200Ω 0805 Balun RoHS
Datasheetpdf iconAnaren BD1222J50200AHF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerAnaren
Packaging0805
Amplitude Balance (Max)0.9dB
Return Loss(Min)14dB
Phase Difference
Frequency Range1.2GHz~2.2GHz
Operating Temperature-55℃~+85℃
Insertion Loss0.6dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Common Mode Rejection Ratio(CMRR)30dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • 1200-2200MHz
  • Height 0.7mm
  • 50Ω unbalanced port impedance
  • 200Ω balanced port impedance
  • DCS/PCS/UMTS/CDMA return loss: 14-18dB
  • Insertion loss: 0.4-0.6dB
  • Amplitude balance: 0.4-0.9dB
  • Phase balance: 2-6 degrees
  • CMRR: 30dB
  • Power handling: 2W
  • Operating temperature: -55 to +85℃
  • Low insertion loss
  • Surface mount
  • Tape and reel packaging
  • Non-conductive surface
  • RoHS compliant
  • Halogen-free

Applications

AI Translation
  • Digital cellular systems
  • Personal communication services
  • Universal Mobile Telecommunications System
  • Code division multiple access
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0401$ 1.04
200+$ 0.4028$ 80.56
500+$ 0.3885$ 194.25
1,000+$ 0.3821$ 382.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$