HXY MOSFET BD13916STU-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BD13916STU-HXY |
| LCSC Part # | C50269828 |
| Package | TO-126 |
| Customer # | |
| Description | 250 1 NPN NPN 1W 1.5A 80V TO-126 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3856 $ 0.3664 | $ 1.83 |
50+ | $ 0.3063 $ 0.2910 | $ 14.55 |
150+ | $ 0.2713 $ 0.2578 | $ 38.67 |
500+ | $ 0.2285 $ 0.2171 | $ 108.55 |
2,500+ | $ 0.2095 $ 0.1991 | $ 497.75 |
5,000+ | $ 0.1984 $ 0.1885 | $ 942.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$