HXY MOSFET MJD42C
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MJD42C |
| LCSC Part # | C50269817 |
| Package | TO-252-2L |
| Customer # | |
| Description | 200 1 PNP PNP 1W 3A 100V TO-252-2L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
150
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2308 $ 0.2193 | $ 1.10 |
50+ | $ 0.1829 $ 0.1738 | $ 8.69 |
150+ | $ 0.1623 $ 0.1542 | $ 23.13 |
500+ | $ 0.1367 $ 0.1299 | $ 64.95 |
2,500+ | $ 0.1252 $ 0.1190 | $ 297.50 |
5,000+ | $ 0.1184 $ 0.1125 | $ 562.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$