Anaren X3C17A1-03WS
| Manufacturer | |
| Mfr. Part # | X3C17A1-03WS |
| LCSC Part # | C502687 |
| Package | SMD,8.9x14.2mm |
| Customer # | |
| Description | 0.49dB 3dB 690MHz~2.7GHz SMD,8.9x14.2mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | SMD,8.9x14.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.7561 | $ 15.76 |
10+ | $ 15.0559 | $ 150.56 |
30+ | $ 13.8419 | $ 415.26 |
100+ | $ 12.7838 | $ 1278.38 |
500+ | $ 12.628 | $ 6314.00 |
Standard Packaging 2000/Full
Reel | ||