LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
MDD(Microdiode Semiconductor) ESD3Z3V3BU product image
  • ESD3Z3V3BU thumbnail 1
  • ESD3Z3V3BU thumbnail 2
  • ESD3Z3V3BU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) ESD3Z3V3BURoHS

Manufacturer
MPN
ESD3Z3V3BU
LCSC Part #
C502585
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 3.3VWM 25VC SOD-323
Datasheetpdf iconMDD(Microdiode Semiconductor) ESD3Z3V3BU
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.0342$ 0.68
200+$ 0.0278$ 0.0270$ 5.40
600+$ 0.0237$ 0.0230$ 13.80
3,000+$ 0.0206$ 0.0200$ 60.00
9,000+$ 0.0185$ 0.0180$ 162.00
21,000+$ 0.0173$ 0.0168$ 352.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Clamping Voltage25V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)100W
Number of Channels1
Voltage - Breakdown4.2V
typeESD
Polarity-
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

The ESD3Z3V3BU is an ultra-low capacitance TVS designed to provide ESD protection for high-speed data interfaces. With a typical capacitance of 0.25pF, the ESD3Z3V3BU is designed to protect systems sensitive to parasitic parameters against overvoltage and overcurrent transient events. It complies with IEC 61000-4-2 (ESD) Level 4 (±15kV air discharge, ±8kV contact discharge), IEC 61000-4-4 (EFT) (40A, 5/50ns), ultra-fast CDM ESD, and CDE standards. The ESD3Z3V3BU is available in an ultra-compact SOD-323 package. Each ESD3Z3V3BU device protects one high-speed data line, offering system designers flexibility for single data line protection in space-constrained applications. The combination of low capacitance, ultra-small footprint, and high ESD robustness makes the ESD3Z3V3BU ideal for high-speed data ports and high-frequency line applications such as mobile phones and HD vision devices.

Features

AI Translation
  • Peak power dissipation: 100W (8/20μs)
  • Transient protection for high-speed data lines
  • IEC61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge)
  • IEC61000-4-4 (EFT) 40A (5/50ns) cable discharge event (CDE)
  • Protects one data/control line
  • Low capacitance: 0.25 pF (typical)
  • Low clamping voltage
  • Low leakage current
  • Meets MSL 1 requirements

Applications

AI Translation
  • 10/100M Ethernet ports
  • WAN/LAN devices
  • Desktops, servers, and laptops
  • Mobile phones
  • Switching systems
  • Audio/video inputs