Korean Hroparts Elec K5-1609DA-01
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-1609DA-01 |
| LCSC Part # | C502369 |
| Package | Through Hole,10x3.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 30V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,10x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,795
1,795
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1902 $ 0.1484 | $ 0.74 |
50+ | $ 0.1504 $ 0.1174 | $ 5.87 |
150+ | $ 0.1334 $ 0.1041 | $ 15.62 |
1,000+ | $ 0.1122 $ 0.0876 | $ 87.60 |
2,000+ | $ 0.1027 $ 0.0802 | $ 160.40 |
5,000+ | $ 0.097 $ 0.0757 | $ 378.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$