Korean Hroparts Elec K5-1626DA-02
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K5-1626DA-02 |
| LCSC Part # | C502367 |
| Package | Through Hole,8.6x3.7mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 30V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,8.6x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2043 $ 0.1880 | $ 0.94 |
50+ | $ 0.1601 $ 0.1473 | $ 7.37 |
150+ | $ 0.1411 $ 0.1299 | $ 19.49 |
1,000+ | $ 0.1175 $ 0.1081 | $ 108.10 |
2,000+ | $ 0.1069 $ 0.0984 | $ 196.80 |
5,000+ | $ 0.1006 $ 0.0926 | $ 463.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$