Korean Hroparts Elec K5-1632FN-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1632FN-01 |
| LCSC Part # | C502365 |
| Packaging | SMD,5x3.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 5mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,5x3.8mm | |
| Length | 5mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 3.8mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 5mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,510
1,510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1465 | $ 0.73 |
| 50+ | $ 0.1433 | $ 7.17 |
| 150+ | $ 0.1411 | $ 21.17 |
| 500+ | $ 0.1389 | $ 69.45 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,5x3.8mm | |
| Length | 5mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 3.8mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 5mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



