Korean Hroparts Elec K3-1392R-G1
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K3-1392R-G1 |
| LCSC Part # | C502347 |
| Package | SMD,9.9x3mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T SMD |
| Description | Slide Switch SP3T 100mA @ 12V Surface Mount, Right Angle Rectangular Columnar 9.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,9.9x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
420 
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2621 $ 0.2412 | $ 0.24 |
10+ | $ 0.2073 $ 0.1908 | $ 1.91 |
30+ | $ 0.1839 $ 0.1692 | $ 5.08 |
100+ | $ 0.1546 $ 0.1423 | $ 14.23 |
500+ | $ 0.1416 $ 0.1303 | $ 65.15 |
1,000+ | $ 0.1196 $ 0.1101 | $ 110.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$