DDF GBJ2508
| Manufacturer | DDFAsian Brands |
| MPN | GBJ2508 |
| LCSC Part # | C50229898 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | 350A 1.1V@12.5A 3.5A 800V GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3.5A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- UL recognized, file number E484648
- Plastic material rated 94V-C flammability by Underwriters Laboratory
- Built-in PCB support
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260℃ for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 239
239 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3698 | $ 0.37 |
| 10+ | $ 0.2893 | $ 2.89 |
| 30+ | $ 0.2537 | $ 7.61 |
| 250+ | $ 0.212 | $ 53.00 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.181 | $ 181.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DDF | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3.5A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- UL recognized, file number E484648
- Plastic material rated 94V-C flammability by Underwriters Laboratory
- Built-in PCB support
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260℃ for 5 seconds, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



