LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF GBU810 product image
  • GBU810 thumbnail 1
  • GBU810 thumbnail 2
  • GBU810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF GBU810RoHS

Manufacturer
DDFAsian Brands
MPN
GBU810
LCSC Part #
C50229857
Packaging
GBU
Customer #
Key Attributes
175A 4.1V@4A 8A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconDDF GBU810
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1576$ 0.1450$ 0.73
50+$ 0.1233$ 0.1135$ 5.68
150+$ 0.1085$ 0.0999$ 14.99
500+$ 0.0902$ 0.0830$ 41.50
2,500+$ 0.082$ 0.0755$ 188.75
5,000+$ 0.0771$ 0.0710$ 355.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDDF
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)4.1V@4A
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • Series listed in Underwriters Laboratories Component Recognition Index, File No. E484648
  • Plastic materials UL 94V-U flammability rated
  • Integral PCB support
  • High housing dielectric strength
  • Guaranteed high-temperature solderability: 260℃/5 sec, withstanding 5 lbs (2.3 kg) pull force