DDF BT134S-600-TO-252
| Manufacturer | DDFAsian Brands |
| MPN | BT134S-600-TO-252 |
| LCSC Part # | C50229709 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 5mA 600V 1 TRIAC TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 16A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivation process for voltage withstand and reliability
- Triggerable in all four quadrants
- Highly sensitive gate triggering
Applications
AI Translation
- General bidirectional switching and phase control applications
- Air conditioner indoor fan control
- General motor control
- General switching
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0966 | $ 0.48 |
| 50+ | $ 0.0761 | $ 3.81 |
| 150+ | $ 0.0659 | $ 9.89 |
| 500+ | $ 0.0582 | $ 29.10 |
| 2,500+ | $ 0.0521 | $ 130.25 |
| 5,000+ | $ 0.049 | $ 245.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 2A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 16A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Direct interface with logic-level ICs
- Direct interface with low-power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivation process for voltage withstand and reliability
- Triggerable in all four quadrants
- Highly sensitive gate triggering
Applications
AI Translation
- General bidirectional switching and phase control applications
- Air conditioner indoor fan control
- General motor control
- General switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



