Korean Hroparts Elec K2-1832UR-A3SW-06
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1832UR-A3SW-06 |
| LCSC Part # | C502297 |
| Packaging | SMD-4P,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,3.7x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,015
1,015 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0723$ 0.0564 | $ 0.28 |
| 50+ | $ 0.057$ 0.0445 | $ 2.23 |
| 150+ | $ 0.0493$ 0.0385 | $ 5.78 |
| 500+ | $ 0.0436$ 0.0341 | $ 17.05 |
| 2,500+ | $ 0.039$ 0.0305 | $ 76.25 |
| 5,000+ | $ 0.0367$ 0.0287 | $ 143.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,3.7x3.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3.7mm | |
| Height | 0.35mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



