LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF BT139-800E product image
  • BT139-800E thumbnail 1
  • BT139-800E thumbnail 2
  • BT139-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF BT139-800ERoHS

Manufacturer
DDFAsian Brands
MPN
BT139-800E
LCSC Part #
C50229695
Packaging
TO-220
Customer #
Key Attributes
15mA 800V 1 TRIAC TO-220 TRIACs RoHS
Datasheetpdf iconDDF BT139-800E
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3687$ 1.84
50+$ 0.2886$ 14.43
150+$ 0.2543$ 38.15
500+$ 0.2116$ 105.80
2,000+$ 0.1925$ 385.00
5,000+$ 0.1811$ 905.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingTO-220
Holding Current (Ih)15mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA;25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Glass-passivated sensitive TRIAC
  • Low gate trigger current
  • High stability of gate trigger current over operating temperature
  • High off-state voltage

Applications

AI Translation
  • Low-power AC switching applications
  • Phase control applications (e.g., fan speed control and temperature regulation)
  • Lighting control
  • Static switching relays