LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF BTA41-600BW product image
  • BTA41-600BW thumbnail 1
  • BTA41-600BW thumbnail 2
  • BTA41-600BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF BTA41-600BWRoHS

Manufacturer
DDFAsian Brands
MPN
BTA41-600BW
LCSC Part #
C50229682
Packaging
TO-3P
Customer #
Key Attributes
70mA 50mA 600V TO-3P TRIACs RoHS
Datasheetpdf iconDDF BTA41-600BW
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2117$ 1.21
10+$ 1$ 10.00
30+$ 0.8843$ 26.53
90+$ 0.7541$ 67.87
510+$ 0.6954$ 354.65
1,200+$ 0.6694$ 803.28
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingTO-3P
Holding Current (Ih)70mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)400A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • High voltage and surge capability
  • Low thermal resistance and high durability
  • Insulated BTA uses low thermal resistance insulating ceramic
  • BTA: Isolation voltage 2500V (RMS)

Applications

AI Translation
  • Main power AC switch
  • Solid state relay
  • Dimmer
  • Heater control
  • Motor speed controller