DDF BTA41-800BW
| Manufacturer | DDFAsian Brands |
| MPN | BTA41-800BW |
| LCSC Part # | C50229681 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | 70mA 50mA 800V TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 70mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- High voltage and surge capability
- Low thermal resistance and high durability
- Insulated BTA with low thermal resistance insulating ceramic
- BTA insulation voltage 2500V RMS
Applications
AI Translation
- Main power AC switch
- Solid state relay
- Light dimmer
- Heater control
- Motor speed controller
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4622 | $ 1.46 |
| 10+ | $ 1.203 | $ 12.03 |
| 30+ | $ 1.0602 | $ 31.81 |
| 90+ | $ 0.8988 | $ 80.89 |
| 510+ | $ 0.8274 | $ 421.97 |
| 1,200+ | $ 0.7948 | $ 953.76 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-3P | |
| Holding Current (Ih) | 70mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 400A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction
- High voltage and surge capability
- Low thermal resistance and high durability
- Insulated BTA with low thermal resistance insulating ceramic
- BTA insulation voltage 2500V RMS
Applications
AI Translation
- Main power AC switch
- Solid state relay
- Light dimmer
- Heater control
- Motor speed controller
C50229681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



