LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF MAC97A8-SOT-23-3 product image
  • MAC97A8-SOT-23-3 thumbnail 1
  • MAC97A8-SOT-23-3 thumbnail 2
  • MAC97A8-SOT-23-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF MAC97A8-SOT-23-3RoHS

Manufacturer
DDFAsian Brands
MPN
MAC97A8-SOT-23-3
LCSC Part #
C50229672
Packaging
SOT-23-3
Customer #
Key Attributes
8mA 1 TRIAC SOT-23-3 TRIACs RoHS
Datasheetpdf iconDDF MAC97A8-SOT-23-3
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.0273$ 5.46
600+$ 0.0229$ 13.74
3,000+$ 0.0202$ 60.60
9,000+$ 0.0179$ 161.10
21,000+$ 0.0167$ 350.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingSOT-23-3
Holding Current (Ih)8mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA;10mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V;800V
Current - Surge(Itsm@f)8A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Direct interface with logic-level ICs
  • Direct interface with low-power gate drive circuits and microcontrollers
  • High blocking voltage capability
  • Planar passivation for enhanced voltage withstand and reliability
  • Triggerable in all four quadrants
  • Extremely high gate sensitivity

Applications

AI Translation
  • General-purpose bidirectional switching and phase control
  • Air conditioner indoor fan control
  • General motor control
  • General-purpose switching