DDF LM236Z-2.5-TO-92
| Manufacturer | DDFAsian Brands |
| MPN | LM236Z-2.5-TO-92 |
| LCSC Part # | C50229494 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 4V~6V Adjustable TO-92 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-92 | |
| Output Voltage | 4V~6V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Operating Temperature | -40℃~+85℃ | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Temperature Coefficient | - | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 5.0V Zener diodes with a low temperature coefficient and 0.6Ω dynamic impedance. A third terminal allows adjustment of both the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range 4V to 6V
- Low temperature coefficient
- Wide operating current range 600μA to 10mA
- 0.6Ω dynamic impedance
- Initial tolerance ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- Three-pin transistor package
Applications
AI Translation
- 5.0V reference
- 5.0V reference with minimal temperature coefficient
- Trimmed 4V to 6V reference
- Precision power regulator
- 5V crowbar circuit
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.156$ 0.1436 | $ 0.72 |
| 50+ | $ 0.1216$ 0.1119 | $ 5.60 |
| 150+ | $ 0.1068$ 0.0983 | $ 14.75 |
| 1,000+ | $ 0.0884$ 0.0814 | $ 81.40 |
| 2,000+ | $ 0.0802$ 0.0738 | $ 147.60 |
| 5,000+ | $ 0.0752$ 0.0692 | $ 346.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DDF | |
| Packaging | TO-92 | |
| Output Voltage | 4V~6V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Operating Temperature | -40℃~+85℃ | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Temperature Coefficient | - | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 5.0V Zener diodes with a low temperature coefficient and 0.6Ω dynamic impedance. A third terminal allows adjustment of both the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range 4V to 6V
- Low temperature coefficient
- Wide operating current range 600μA to 10mA
- 0.6Ω dynamic impedance
- Initial tolerance ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- Three-pin transistor package
Applications
AI Translation
- 5.0V reference
- 5.0V reference with minimal temperature coefficient
- Trimmed 4V to 6V reference
- Precision power regulator
- 5V crowbar circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



