LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF LM385Z-2.5-TO-92 product image
  • LM385Z-2.5-TO-92 thumbnail 1
  • LM385Z-2.5-TO-92 thumbnail 2
  • LM385Z-2.5-TO-92 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF LM385Z-2.5-TO-92RoHS

Manufacturer
DDFAsian Brands
MPN
LM385Z-2.5-TO-92
LCSC Part #
C50229487
Packaging
TO-92
Customer #
Key Attributes
2.5V ±0.3% Fixed TO-92 Voltage Reference RoHS
Datasheetpdf iconDDF LM385Z-2.5-TO-92
In-Stock: 845
845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1502$ 0.1382$ 0.69
50+$ 0.1175$ 0.1081$ 5.41
150+$ 0.1034$ 0.0952$ 14.28
1,000+$ 0.0859$ 0.0791$ 79.10
2,000+$ 0.0781$ 0.0719$ 143.80
5,000+$ 0.0734$ 0.0676$ 338.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDDF
PackagingTO-92
Quiescent Current-
Output Voltage2.5V
Tolerance±0.3%
Voltage - Supply-
Minimum Cathode Current for Regulation15uA
Reference Type-
Noise - 1/10Hz to 10Hz-
Output Current-
Features-
Operating Temperature0℃~+70℃
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM385 is a micropower bandgap voltage reference fabricated using bipolar process technology. This device delivers a stable voltage reference over an operating current range of 10μA to 20mA, featuring very low dynamic resistance and excellent temperature stability. An on-chip reference trimming circuit ensures minimal output voltage tolerance. Since the bandgap reference core of the LM385 consists solely of transistors and resistors, the circuit exhibits low noise and outstanding long-term stability. The device is designed to accommodate a wide range of load conditions, making the LM385 highly adaptable to external loads and suitable for the vast majority of voltage reference applications. Its wide dynamic operating range enables excellent regulation performance even under significant supply voltage variations. The LM385 draws only minimal quiescent current while providing a precision reference, making it particularly well-suited for micropower circuits such as battery-powered portable instruments, regulated power supplies, and voltage references in general-purpose analog circuits. The device is available in three variants: fixed 1.2V (LM385-1.2), fixed 2.5V (LM385-2.5), and adjustable output (LM385-ARJ), with standard package options including TO-92, SOT-23, and SOP8.

Features

AI Translation
  • ±4mV (±0.3%) maximum initial tolerance (Grade A)
  • Operating current range: 10μA~20mA
  • 0.6Ω maximum dynamic impedance (Grade A)
  • Low temperature coefficient