DDF BT151S-500
| Manufacturer | DDFAsian Brands |
| MPN | BT151S-500 |
| LCSC Part # | C50229472 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 30mA 15mA 500V TO-252 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | 120A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High thermal cycling performance
- High voltage capability
- Planar passivation for voltage ruggedness and reliability
- High current surge capability
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1341$ 0.1234 | $ 0.62 |
| 50+ | $ 0.1057$ 0.0973 | $ 4.87 |
| 150+ | $ 0.0915$ 0.0842 | $ 12.63 |
| 500+ | $ 0.0809$ 0.0745 | $ 37.25 |
| 2,500+ | $ 0.0723$ 0.0666 | $ 166.50 |
| 5,000+ | $ 0.0681$ 0.0627 | $ 313.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | 120A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High thermal cycling performance
- High voltage capability
- Planar passivation for voltage ruggedness and reliability
- High current surge capability
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



