DDF MCR100-6-SOT-23
| Manufacturer |
DDF
Asian Brands |
| Mfr. Part # | MCR100-6-SOT-23 |
| LCSC Part # | C50229454 |
| Package | SOT-23 |
| Customer # | |
| Description | 5mA 200uA 400V SOT-23 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | DDF | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,180
5,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0286 $ 0.0264 | $ 0.53 |
200+ | $ 0.0222 $ 0.0205 | $ 4.10 |
600+ | $ 0.0186 $ 0.0172 | $ 10.32 |
3,000+ | $ 0.0165 $ 0.0152 | $ 45.60 |
9,000+ | $ 0.0147 $ 0.0136 | $ 122.40 |
21,000+ | $ 0.0137 $ 0.0126 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$