LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF PCR406-SOT-23 product image
  • PCR406-SOT-23 thumbnail 1
  • PCR406-SOT-23 thumbnail 2
  • PCR406-SOT-23 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF PCR406-SOT-23RoHS

Manufacturer
DDFAsian Brands
MPN
PCR406-SOT-23
LCSC Part #
C50229453
Packaging
SOT-23
Customer #
Key Attributes
5mA 400V SOT-23 TRIACs RoHS
Datasheetpdf iconDDF PCR406-SOT-23
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0136$ 6.80
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.0089$ 213.60
45,000+$ 0.0083$ 373.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDDF
PackagingSOT-23
Holding Current (Ih)5mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5uA;100uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))600mA
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)6A
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Blocking voltage up to 400V/600V
  • RMS on-state current up to 0.6A
  • General-purpose switching

Applications

AI Translation
  • General-purpose switching
  • Phase control applications
  • Solid-state relays