LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10061913-110PLF product image
Images for reference only

Amphenol 10061913-110PLFRoHS

Manufacturer
MPN
10061913-110PLF
LCSC Part #
C5021468
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN 36POS 1mm SMD
Datasheetpdf iconAmphenol 10061913-110PLF
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8571$ 3.86
10+$ 3.3054$ 33.05
30+$ 2.9781$ 89.34
100+$ 2.6477$ 264.77
500+$ 2.4956$ 1247.80
1,000+$ 2.4264$ 2426.40
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerAmphenol
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+85℃
Number of Pins36P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.