Samtec HSEC8-130-01-S-D-EM2
| Manufacturer | |
| MPN | HSEC8-130-01-S-D-EM2 |
| LCSC Part # | C5020900 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | CONN 60POS 0.8mm Clamp Plate |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum design flexibility
- Up to 64 Gbps PAM4 performance
- Supports PCI Express 3.0, 4.0, 5.0, and 6.0
- Edge Rate® contacts optimized for signal integrity performance and high cycle life
- Up to 200 positions available
- Vertical, right angle, edge mount, pass-through orientations
- Power/signal combination, press-fit tails, robust solder tabs, latches
- Mating cable assemblies available
- Robust embedded beam technology (HTEC8)
- Differential pairs for enhanced speed (HSEC8 - DP)
- Custom design allows misalignment in X - Y axes (HSEC1)
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.5529 | $ 20.55 |
| 10+ | $ 19.9962 | $ 199.96 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Beryllium copper | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum design flexibility
- Up to 64 Gbps PAM4 performance
- Supports PCI Express 3.0, 4.0, 5.0, and 6.0
- Edge Rate® contacts optimized for signal integrity performance and high cycle life
- Up to 200 positions available
- Vertical, right angle, edge mount, pass-through orientations
- Power/signal combination, press-fit tails, robust solder tabs, latches
- Mating cable assemblies available
- Robust embedded beam technology (HTEC8)
- Differential pairs for enhanced speed (HSEC8 - DP)
- Custom design allows misalignment in X - Y axes (HSEC1)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



