BOURNS 3224W-1-102E
| Manufacturer | |
| Mfr. Part # | 3224W-1-102E |
| LCSC Part # | C50204 |
| Package | SMD-3P,4.8x3.5mm |
| Customer # | |
| Key Attributes | POT 1kΩ 250mW SMD-3P,4.8x3.5mm |
| Description | ±10% ±100ppm/℃ 250mW 1kΩ SMD-3P,4.8x3.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SMD-3P,4.8x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,058 
1,058
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1734 | $ 1.17 |
10+ | $ 0.9685 | $ 9.69 |
30+ | $ 0.8558 | $ 25.67 |
250+ | $ 0.7288 | $ 182.20 |
500+ | $ 0.6716 | $ 335.80 |
1,000+ | $ 0.6462 | $ 646.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$