JSMSEMI LM317AG-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM317AG-JSM |
| LCSC Part # | C50202103 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.25V~32V 1.5A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable three-terminal positive voltage regulator designed to provide 1.5A output current with an adjustable voltage range of 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage accuracy
- Output voltage adjustable from 1.25V to 32V
- Output current exceeding 1.5A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
Applications
AI Translation
- PC motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
In-Stock: 3,895
3,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1146 | $ 0.57 |
| 50+ | $ 0.0893 | $ 4.47 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0672 | $ 33.60 |
| 2,500+ | $ 0.0596 | $ 149.00 |
| 5,000+ | $ 0.0558 | $ 279.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.25V~32V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317 is an adjustable three-terminal positive voltage regulator designed to provide 1.5A output current with an adjustable voltage range of 1.25V to 32V.
Features
AI Translation
- Typical 1% output voltage accuracy
- Output voltage adjustable from 1.25V to 32V
- Output current exceeding 1.5A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
Applications
AI Translation
- PC motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



