JSMSEMI IRFP23N50LPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRFP23N50LPBF-JSM |
| LCSC Part # | C50202092 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | MOSFET 500V 23A TO-247S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 230mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.42nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unrivaled gate charge: Qg = 50 nC (typical).
- VDSS = 500V, ID = 23A
- RDS(on): 0.23Ω (max) @ VG = 10V
- 100% avalanche tested
In-Stock: 422
422 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1225 | $ 1.12 |
| 10+ | $ 0.923 | $ 9.23 |
| 30+ | $ 0.8138 | $ 24.41 |
| 90+ | $ 0.6903 | $ 62.13 |
| 450+ | $ 0.6349 | $ 285.71 |
| 900+ | $ 0.6095 | $ 548.55 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 230mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.42nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low intrinsic capacitance.
- Excellent switching characteristics.
- Extended safe operating area.
- Unrivaled gate charge: Qg = 50 nC (typical).
- VDSS = 500V, ID = 23A
- RDS(on): 0.23Ω (max) @ VG = 10V
- 100% avalanche tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



