PUYA PY25Q256HB-SUH-IT
| Manufacturer | PUYAAsian Brands |
| MPN | PY25Q256HB-SUH-IT |
| LCSC Part # | C50201614 |
| Packaging | SOP-8-208mil |
| Customer # | |
| Key Attributes | 2.7V~3.6V 256Mbit 133MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | PUYA | |
| Packaging | SOP-8-208mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms | |
| Write Cycle Time(tWC) | 2ms | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PY25Q256HB is a serial interface flash memory device designed for high-volume consumer applications that require loading program code from flash memory into embedded or external RAM for execution. The device's flexible erase architecture and page erase granularity make it equally well-suited for data storage, eliminating the need for additional data storage devices.
In-Stock: 72
72 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3441$ 3.0766 | $ 3.08 |
| 10+ | $ 2.855$ 2.6266 | $ 26.27 |
| 30+ | $ 2.5479$ 2.3441 | $ 70.32 |
| 100+ | $ 2.2343$ 2.0556 | $ 205.56 |
| 500+ | $ 2.0929$ 1.9255 | $ 962.75 |
| 1,000+ | $ 2.0312$ 1.8687 | $ 1868.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | PUYA | |
| Packaging | SOP-8-208mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms | |
| Write Cycle Time(tWC) | 2ms | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PY25Q256HB is a serial interface flash memory device designed for high-volume consumer applications that require loading program code from flash memory into embedded or external RAM for execution. The device's flexible erase architecture and page erase granularity make it equally well-suited for data storage, eliminating the need for additional data storage devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



