DARONG SMD2018R075SF
| Manufacturer | DARONGAsian Brands |
| MPN | SMD2018R075SF |
| LCSC Part # | C50199650 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 750mA 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DARONG | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 750mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.1W | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 630mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,890
2,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1067 | $ 0.53 |
| 50+ | $ 0.085 | $ 4.25 |
| 150+ | $ 0.0742 | $ 11.13 |
| 1,500+ | $ 0.066 | $ 99.00 |
| 3,000+ | $ 0.0595 | $ 178.50 |
| 4,500+ | $ 0.0563 | $ 253.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DARONG | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 750mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.1W | |
| Trip Current | 1.5A | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 110mΩ | |
| Resistance - Post Trip (R1) (Max) | 630mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



